Ohmite 825F25RE

Res Wirewound 25 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
$ 4.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 825F25RE.

Newark

Datasheet2 pages10 years ago
Datasheet2 pages12 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+172%

CAD Models

Download Ohmite 825F25RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite805F25RE
Res Wirewound 25 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F25RE
Res Wirewound 25 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F25R
Fixed Resistor, Wire Wound, 5W, 25ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65
Ohmite850F25R
Resistor, 25 Ohm, 50 Watt, Fixed, Chassis Mount, Wirewound, +-1% Tol
Ohmite850F25RE
Res Wirewound 25 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of Ohmite 825F25RE provided by its distributors.

Res Wirewound 25 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 25W, 25ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
±1% ±20ppm/℃ 25Ω 25W Plugins Flange mounting 26.98mm*27.79mm*14.12mm
Wirewound Resistors - Chassis Mount 25watt 25ohm 1%
RESISTOR, WIREWOUND, RES 25 OHMS, PWR-RTG 25 W, TOL 1%, LUG, ALUM HOUSED
WIREWOUND RESISTOR, 25 OHM, 25W, 1%
Resistor, 25 Ohm, 25 Watt, Fixed,
825F25RE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 25 Ohms; 25W; Plus or Minus 1 Percent Tolerance; 520V; Plus or Minus 20 ppm/deg C; 25 deg C; 1.070 in. Length x 1.100 in. Width x 0.580 in. Height; Anodized Aluminum Ceramic Core; Axial Lead
WIREWOUND RESISTOR, 25 OHM, 25W, 1%; Resistance:25ohm; Product Range:825 Series; Power Rating:25W; Resistance Tolerance:± 1%; Voltage Rating:520V; Resistor Element Type:Wirewound; Temperature Coeffici 64K9768

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV