TE Connectivity HSA1027RJ

Res Wirewound 27 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA1027RJ.

Sager Electronics

Technical Drawing1 page10 years ago

Electro Sonic

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity HSA1027RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE ConnectivityHSA527RJ
Res Wirewound 27 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA2527RJ
Res Wirewound 27 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5027RJ
Fixed Resistor, Wire Wound, 50W, 27ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1527RJ
Fixed Resistor, Wire Wound, 15W, 27ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1027RJ
Fixed Resistor, Wire Wound, 10W, 27ohm, 160V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS2527RJ
Res Wirewound 27 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 7.5W, 27ohm, 14.2302V, 5% +/-Tol, Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 27ohm, 18.3712V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 25 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card

Descriptions

Descriptions of TE Connectivity HSA1027RJ provided by its distributors.

Res Wirewound 27 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 16W, 27ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 27OHM +/-5% 16W
±5% ±50ppm/°C 27Ω 16W Flange Mount 36.5mm L × 11mm H
|Cgs Te Connectivity HSA1027RJ
HSA10 27R 5% Resistance Value: 27 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 27 Ω Wire Wound 5 % Power Resistor | Part Number: HSA1027RJ | Internal Number: 2-1625966-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625966-2