TE Connectivity HSA5015RJ

Fixed Resistor, Wire Wound, 50W, 15Ohm, 1250V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA5015RJ.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

IHS

Electro Sonic

Farnell

Inventory History

3 month trend:
-89.46%

CAD Models

Download TE Connectivity HSA5015RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.75
$ 3.27
Stock
17,377
1,646
Authorized Distributors
6
6
Resistance
15 Ω
15 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Aluminum
Aluminum
Tolerance
5 %
5 %
Power Rating
50 W
50 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Voltage Rating (DC)
1.25 kV
1.25 kV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-1625966-0
Fixed Resistor, Wire Wound, 16W, 15ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1625984-2
Fixed Resistor, Wire Wound, 50W, 16ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP4-1630186-2
RES CHAS MNT 13.6 OHM 5% 50W / 13.6 Ohms ±5% 50W Wirewound Chassis Mount Resistor
TE Connectivity1-1625966-0
Fixed Resistor, Wire Wound, 16W, 15ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS1515RJ
Res, 15R, 15W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1879074-8
TE ConnectivityHSA2515RJ
Res Wirewound 15 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray
Ohmite810F15RE
Res Wirewound 15 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F15RE
Res Wirewound 15 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA5015RJ provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 15Ohm, 1250V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
Through Hole Resistor, HSA50 Series, 15 ohm, 50 W, 5%, 1.25 kV
Res Wirewound 15 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
RES CHAS MNT 15 OHM 5% 50W / 15 Ohms ±5% 50W Wirewound Chassis Mount Resistor
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 15OHM +/-5% 50W
50W 15R Wirewound Resistor, 5% Tol, 1.25kV, Chassis Mount
RES, WIREWOUND, 15OHM, 5%, CHASSIS
5% ¡À50ppm/¡æ 15¦¸ 50W 72.5mm*17mm
Aluminium Housed Power Resistors
HSA50 15R 5% Resistance Value: 15 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 15 Ω Wire Wound 5 % Power Resistor | Part Number: HSA5015RJ | Internal Number: 1-1625984-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625984-1