What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity HSA25R01J

Res Wirewound 0.01 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA25R01J.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+12.51%

CAD Models

Download TE Connectivity HSA25R01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivityHSA50R01J
Res Wirewound 0.01 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA5R01J
Wirewound Resistors - Chassis Mount HSA5 R01 5%
TE ConnectivityHSA25R01J
Res Wirewound 0.01 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS25R01J
Fixed Resistor, Wire Wound, 25W, 0.01ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS25R01J
Fixed Resistor, Wire Wound, 25W, 0.01ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 1W, 0.01ohm, 50V, 5% +/-Tol, Surface Mount, 2514
Res Wirewound 0.01 Ohm 5% 1W J-Lead SMD T/R
Fixed Resistor, Wire Wound, 2W, 0.01ohm, 100V, 5% +/-Tol, Surface Mount, 4123

Descriptions

Descriptions of TE Connectivity HSA25R01J provided by its distributors.

Res Wirewound 0.01 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Res, 0R01, 25W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 7-1625971-5
Fixed Resistor, Wire Wound, 25W, 0.01ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 10MOHM +/-5% 25W
10mΩ ±5% ±50ppm/℃ Plugins Flange mounting 29mm*28mm*15mm
TE Connectivity HSA25R01J シャーシ取り付け抵抗器
Wirewound Resistors HSA25 R01 5%
7-1625971-5, TE CONNECTIVITY/AMP BRAND
HSA25 R01 5% Resistance Value: .01 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.01 Ω Wire Wound 5 % Power Resistor | Power Resistors: Aluminum Housed & Hsa | Part Number: HSA25R01J | Internal Number: 7-1625971-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1625971-5