What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity HSA5R01J

Wirewound Resistors - Chassis Mount HSA5 R01 5%

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA5R01J.

Sager Electronics

Technical Drawing1 page10 years ago

IHS

Newark

TE Connectivity

CAD Models

Download TE Connectivity HSA5R01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-10-31
LTD Date2018-11-01

Related Parts

TE ConnectivityHSA25R01J
Res Wirewound 0.01 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS50R01J
Fixed Resistor, Wire Wound, 50W, 0.01ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA25R01J
Res Wirewound 0.01 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Res Wirewound 0.01 Ohm 5% 1W J-Lead SMD T/R
Fixed Resistor, Wire Wound, 10W, 0.01ohm, 0.3162V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Metal Strip 0.01 Ohm 5% 10W ±400ppm/°C Ceramic Steatite RDL Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity HSA5R01J provided by its distributors.

Wirewound Resistors - Chassis Mount HSA5 R01 5%
RES 0.01 OHM 10W 5% WW LUG
Fixed Resistor, Wire Wound

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1676814-1