What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity THS25R01J

Fixed Resistor, Wire Wound, 25W, 0.01ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

$ 2.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS25R01J.

Electro Sonic

Datasheet6 pages12 years ago
Datasheet40 pages15 years ago

element14 APAC

Farnell

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+139%

CAD Models

Download TE Connectivity THS25R01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityHSA25R01J
Res Wirewound 0.01 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA50R01J
Res Wirewound 0.01 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS50R01J
Fixed Resistor, Wire Wound, 50W, 0.01ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP9-1625971-5
Fixed Resistor, Wire Wound, 25W, 0.01ohm, 500V, 10% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 25W, 0.01ohm, 0.5V, 1% +/-Tol, Chassis Mount
Res Wirewound 0.01 Ohm 1% 12.5W ±100ppm/°C Aluminum Housed AXL Flange Mount Card Pack

Descriptions

Descriptions of TE Connectivity THS25R01J provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 0.01ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 51 x 28 x 15 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS THS
RES, WIREWOUND, 0R01, 25W, SOLDER; Resistance: 0.01ohm; Product Range: THS Series; Power Rating: 25W; Resistance Tolerance: ± 5%; Voltage Rating: 550V; Resistor Element Type: Wirewound; Temperature Coefficient: ± 50ppm/°C
THS25 R01 5% Resistance Value: .01 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.01 Ω Wire Wound 5 % Power Resistor | Power Resistor: Aluminum Housed & 75 Watt | Part Number: THS25R01J | Internal Number: 1879075-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879075-1
  • 1879075-1.
  • THS25R01J.
  • THS25R01J..