TE Connectivity THS25220RJ

Fixed Resistor, Wire Wound, 25W, 220ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS25220RJ.

IHS

Datasheet4 pages2 years ago

Farnell

element14 APAC

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-40.21%

CAD Models

Download TE Connectivity THS25220RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHSA25220RJ
Fixed Resistor, Wire Wound, 25W, 220ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS15220RJ
Fixed Resistor, Wire Wound, 15W, 220ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA10220RJ
Res Wirewound 220 Ohm 5% 16W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25220RJ
Fixed Resistor, Wire Wound, 25W, 220ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS10220RJ
Fixed Resistor, Wire Wound, 10W, 220ohm, 160V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
RH Series 25 W 200 Ohms 1 % 20 PPM Aluminum Housed Wirewound Resistor
Fixed Resistor, Wire Wound, 5W, 200ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 7.5W, 200ohm, 38.7298V, 1% +/-Tol, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS25220RJ provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 220ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 220 Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 220OHM +/-5% 25W
220Ω ±5% ±30ppm/℃ Plugins Flange mounting 29mm*28mm*15mm
Wirewound Resistors - Chassis Mount THS25 220R 5%
Wirewound Resistors 220 Ohms 25W 30PPM
Wirewound resistor aluminium 25W 220R
RS APAC
4-1879075-2, TE CONNECTIVITY/AMP BRAND
RES, WIREWOUND, 220R, 25W, SOLDER; Resis; RES, WIREWOUND, 220R, 25W, SOLDER; Resistance:220ohm; Product Range:THS Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Element Type:Wirewound;
THS25 220R 5% Resistance Value: 220 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 220 Ω Wire Wound 5 % Power Resistor | Part Number: THS25220RJ | Internal Number: 4-1879075-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879075-2