Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSA251R5J

Through Hole Resistor, HSA25 Series, 1.5 ohm, 25 W, 5%, 550 V

$ 2.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA251R5J.

IHS

Datasheet4 pages2 years ago

Master Electronics

Farnell

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-9.51%

CAD Models

Download TE Connectivity HSA251R5J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityHSA501R5J
Through Hole Resistor, HSA50 Series, 1.5 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityTHS251R5J
Fixed Resistor, Wire Wound, 25W, 1.5ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA251R5J
Through Hole Resistor, HSA25 Series, 1.5 ohm, 25 W, 5%, 550 V
TE ConnectivityTHS251R5J
Fixed Resistor, Wire Wound, 25W, 1.5ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, RES 1.5 OHMS, PWR-RTG 25 W, TOL 1%,LUG, ALUM HOUSED, MILITARY
Resistor Wirewound 1.5 Ohm 1% 10W 50ppm/C Aluminum Housed AXL Flange Mount Card Pack
Res Wirewound 1.5 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Flange Mount

Descriptions

Descriptions of TE Connectivity HSA251R5J provided by its distributors.

Through Hole Resistor, HSA25 Series, 1.5 ohm, 25 W, 5%, 550 V
Fixed Resistor, Wire Wound, 25W, 1.5ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
ALUMINIUM HOUSED RESISTOR, POWER SUPPLIES, POWER GENERATION, LOW RESISTANCE
±5% ±50ppm/℃ 1.5Ω 25W Flange mounting 51.8mm*28mm*15mm
Wirewound Resistors - Chassis Mount 1.5 OHM 5% 25W
2-1625971-2, TE Connectivity / AMP Brand
RES, WIREWOUND, 1.5OHM, 5%, CHASSIS
Wirewound Resistor HSA25 1R5 5%
TE COMPONENT (REF 2-1625971-2)
HSA25 1R5 5% Resistance Value: 1.5 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 1.5 Ω Wire Wound 5 % Power Resistor | Part Number: HSA251R5J | Internal Number: 2-1625971-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625971-2