Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSA501R5J

Through Hole Resistor, HSA50 Series, 1.5 ohm, 50 W, 5%, 1.25 kV

$ 3.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA501R5J.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

IHS

Farnell

Master Electronics

Inventory History

3 month trend:
-18.14%

CAD Models

Download TE Connectivity HSA501R5J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityHSA251R5J
Through Hole Resistor, HSA25 Series, 1.5 ohm, 25 W, 5%, 550 V
TE ConnectivityTHS501R5J
THS Series 72.5 x 17 mm 1.5 Ohm ±5 % 50 W ±50 ppm/°C Wirewound Resistor
TE ConnectivityTHS251R5J
Fixed Resistor, Wire Wound, 25W, 1.5ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite810F1R5E
Res Wirewound 1.5 Ohm 1% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA501R5J provided by its distributors.

Through Hole Resistor, HSA50 Series, 1.5 ohm, 50 W, 5%, 1.25 kV
Fixed Resistor, Wire Wound, 50W, 1.5ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 1.5OHM +/-5% 50W
TE CONNECTIVITY / CGS HSA501R5J RESISTOR, ALU HOUSED, 1R5, 5%, 50W
±5% ±50ppm/℃ 1.5Ω 50W Flange mounting 72.5mm*30mm*17mm
Wirewound Resistors - Chassis Mount HSA50 1R5 5%
RES, WIREWOUND, 1.5OHM, 5%, CHASSIS
HSA50 1R5 5% Resistance Value: 1.5 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 1.5 Ω Wire Wound 5 % Power Resistor | Part Number: HSA501R5J | Internal Number: 2-1625984-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625984-6