Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSA10R20F

Fixed Resistor, Wire Wound, 16W, 0.2ohm, 265V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA10R20F.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-0.41%

CAD Models

Download TE Connectivity HSA10R20F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA5R22J
Res Wirewound 0.22 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25R22J
Fixed Resistor, Wire Wound, 25W, 0.22ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA50R22J
Fixed Resistor, Wire Wound, 50W, 0.22ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA10R20F
Fixed Resistor, Wire Wound, 16W, 0.2ohm, 265V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite13FR200E
10 Series 0.2 Ohm ±1% 3 W Axial Wire Element Current Sense 2 Terminal Resistor
Ohmite15FR200E
RESISTOR, WIREWOUND, RES 0.2 OHMS, PWR-RTG 5 W, TOL 1%,AXIAL, SILICONE, CURR-SENSE
Fixed Resistor, Metal Strip, 3W, 0.2ohm, 0.7746V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 3W, 0.2ohm, 0.7746V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 3W, 0.2ohm, 0.7746V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity HSA10R20F provided by its distributors.

Fixed Resistor, Wire Wound, 16W, 0.2ohm, 265V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
RES, 0R2, 16W, SOLDER, WIREWOUND; Resistance: 0.2ohm; Product Range: HS Series; Power Rating: 16W; Resistance Tolerance: ± 1%; Resistor Terminals: Solder Lug; Voltage Rating: 265V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 50ppm/°C; SVHC: No SVHC (15-Jan-2019)
HSA10 R20 1% Resistance Value: .2 Ω Element Type: Wire Wound Passive Component Tolerance: 1 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.2 Ω Wire Wound 1 % Power Resistor | Chassis Mount Resistor | Part Number: HSA10R20F | Internal Number: 5-1625966-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1625966-3