Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay LVR03R2000FS70

Fixed Resistor, Metal Strip, 3W, 0.2ohm, 0.7746V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR03R2000FS70.

IHS

Datasheet4 pages5 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 3.68
Stock
3,357
2,455
Authorized Distributors
0
2
Resistance
200 mΩ
200 mΩ
Mount
Through Hole
-
Case/Package
Axial
Molded
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-05-22
LTD Date2021-11-22

Related Parts

Ohmite13FR200E
10 Series 0.2 Ohm ±1% 3 W Axial Wire Element Current Sense 2 Terminal Resistor
Ohmite15FR200E
RESISTOR, WIREWOUND, RES 0.2 OHMS, PWR-RTG 5 W, TOL 1%,AXIAL, SILICONE, CURR-SENSE
Ohmite43FR20E
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 0.7746V, 1% +/-Tol, Through Hole Mount
AL Series 200 mOhm ±1% 3 W Axial Through Hole Wirewound Resistor
Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LVR03R2000FS70 provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.2ohm, 0.7746V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LVR 0.205Diax0.560L 5.21mmx14.22mm 3W 200mOhm ±50ppm/C
Res Metal Strip 0.2 Ohm 1% 3W Molded AXL Thru-Hole T/R
RES 0.2 OHM 1% 3W AXIAL WW
LVR-3 .2 1% S70

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric