Ohmite 15FR200E

Resistor, Wirewound, Res 0.2 Ohms, Pwr-rtg 5 W, Tol 1%, Axial, Silicone, Curr-sense
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 15FR200E.

Farnell

Datasheet2 pages8 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet2 pages12 years ago

Master Electronics

Mouser

Electro Sonic

Inventory History

3 month trend:
-40.24%

CAD Models

Download Ohmite 15FR200E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite15FR200
Fixed Resistor, Wire Wound, 5W, 0.2ohm, 1000V, 1% +/-Tol, Through Hole Mount
Ohmite13FR200E
10 Series 0.2 Ohm ±1% 3 W Axial Wire Element Current Sense 2 Terminal Resistor
Fixed Resistor, Metal Strip, 3W, 0.2ohm, 0.7746V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite13FR200
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.2ohm, 1V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.2ohm, 1V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 15FR200E provided by its distributors.

RESISTOR, WIREWOUND, RES 0.2 OHMS, PWR-RTG 5 W, TOL 1%,AXIAL, SILICONE, CURR-SENSE
Axial FIXED RESISTOR 10 0.331Diax0.937L 8.40mmx23.80mm 5W 200mOhm 50ppm/C
Fixed Resistor, Wire Wound, 5W, 0.2ohm, 1% +/-Tol, Through Hole Mount
200mΩ ±1% 5W Plugins Through hole mounting 23.8mm(Length)
Res Wirewound 0.2 Ohm 1% 5W Silicone AXL
CURRENT SENSE RESISTOR, 0.2 OHM, 5W, 1%
Resistor-Fixed 0.2 Ohm +-1PCT 5W wirewou
Current Sense Resistors 5watts 0.2OHMS 1%
RESISTOR, .20 OHM, 5 WATT, RoHS
15FR200E, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15FR200E.