Panasonic DS2E-M-DC12V

Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
$ 2.49
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-M-DC12V.

Electro Sonic

Datasheet6 pages16 years ago

IHS

Verical

TME

element14

Inventory History

3 month trend:
-10.81%

CAD Models

Download Panasonic DS2E-M-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-12
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2014-02-28
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 12DC; PCB Mnt; Solder
Power/Signal Relay, 2 Form C, Dpdt, Latched, 0.03A (Coil), 12Vdc (Coil), 360Mw (Coil), 2A
Electromechanical Relay DPDT 2A 12VDC 400Ohm Through Hole
PanasonicDS2Y-S-DC12V
Signal Relay, Ds2y Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes
PanasonicDS2Y-S-DC9V
RELAY GENERAL PURPOSE DPDT 2A 9V | Panasonic Electronic Components DS2Y-S-DC9V
PanasonicTX2-12V-TH
RELAY GEN PURPOSE DPDT 2A 12V / Small Size Relay, Controlled 7.5 A Inrush Current Possible

Descriptions

Descriptions of Panasonic DS2E-M-DC12V provided by its distributors.

Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
Electromechanical Relay DPDT 3A 12VDC 360Ohm Through Hole
Power/Signal Relay, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output
RELAY, PCB, DPCO, 12VDC; Coil Type:DC, Monostable; Contact Configuration:DPDT; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:33.3mA; Coil Resistance:360ohm; Coil Power Cont:400mW; Relay Mounting:PCB; External Height:9.8mm; External Width:20mm; External Depth:9.9mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:BSI / CSA; Approval Category:UL Recognised; Contact Current AC Max:3A; Contact Current DC Max:3A; Contact Material:Gold Clad Silver; Contact Resistance:50mohm; Contact Type:CO; Contact Voltage DC Max:220V; DC Coil Power:400mW; External Length / Height:9.8mm; Insulation Resistance:100Mohm; Insulation Resistance Voltage:500VDC; Mounting Type:PCB; No. of Electrical Operations:500000; No. of Mechanical Operations:100000000; No. of Poles:2; Nom Operating Power:400mW; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:3ms; Peak Load Voltage +:1500V; Relay Type:Miniature; Release Time:2ms

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2E-M-DC12V.
  • DS2EMDC12V