Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HD10-9-1939PE

Automotive Connector Housing, HD10, Receptacle, 9 Ways, AMP HD10 Series Size 16 Pin Contacts
$ 8.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HD10-9-1939PE.

IHS

Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

X-ON

Inventory History

3 month trend:
+31.72%

CAD Models

Download TE Connectivity HD10-9-1939PE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
Amphenol Sine SystemsAHD17-9-1939S
Amphenol circular connector plug, AHDseries, 9Core, Cable installation, Crimping
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Souriau circular connector plug, Clipperseries, 9Core, Direct plug-in, Crimping, IP68
Souriau circular connector plug, Clipperseries, 9Core, Flange mounting, Crimping, IP68
Receptacle Housing,Twist Latch 9pin Halogen Free,Thermoplastic Flange mounting,panel mount

Descriptions

Descriptions of TE Connectivity HD10-9-1939PE provided by its distributors.

Automotive Connector Housing, HD10, Receptacle, 9 Ways, AMP HD10 Series Size 16 Pin Contacts
Deutsch socket housing Automotive connector female seat, HDseries, 9road, IP68
Automotive Housing, Rcpt, 9Pos, 13A; |Deutsch Te Connectivity HD10-9-1939PE
DEUTSCH 9 Position Sealable Square Flange Wire-to-Wire Receptacle Connector
Circular Connector, 9 Contact(s), Male, Receptacle
AGASTAT Automotive Connectors RECP HD10 9 WAY FLANGE
REC, 9P, BLK, E, FLANGE, J1939, TYPE 1
DEUTSCH AUTOMOTIVE CONN RCPT HSNG MALE 9POS PNL MNT
Dust Cap With Lanyard, Size 6 HD10 Series
Deutsch HD10-9-1939PE 自動車用コネクタ
HOUSING DEUTCH # HD10-9-1939PE
REC, 9P, BLK, E, FLANGE, J1939, TYPE 1 Nominal Voltage Architecture: 24 V 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Panel Mating Pin Diameter: 1.6 mm Mating Pin Diameter: .063 in Deutsch Hd10 Housing | 24 V Housing for Male Terminals Wire-to-Panel | Part Number: HD10-9-1939PE | Internal Number: HD10-9-1939PE | Alias Number: ZPF000000000130530 | 1.6 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty