Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton CL1R2100

Receptacle Housing,Twist Latch 9pin Halogen Free,Thermoplastic Flange mounting,panel mount
$ 5.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1R2100.

RS (Formerly Allied Electronics)

Technical Drawing1 page13 years ago

Newark

Mouser

Inventory History

3 month trend:
-22.34%

CAD Models

Download Eaton CL1R2100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Amphenol Sine SystemsC016 10P006 806 12
Amphenol Circular Connector Receptacle, Ecomate Series, 7 Pos, Panel Mount, Crimp, IP65
Souriau circular connector plug, Clipperseries, 9Core, Flange mounting, Crimping, IP68
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton CL1R2100 provided by its distributors.

Receptacle Housing,Twist Latch 9pin Halogen Free,Thermoplastic Flange mounting,panel mount
Clipper Circular Connectors RECEPTACLE
CONNECTOR, RECEPTACLE FEMALE SIZE 2, 9 CTS #16, UNSEALED
Connector Accessories Housing Straight
|Souriau-Sunbank/eaton CL1R2100
CONN RCPT HSNG FMALE 9POS PNL MT
CIRCULAR CONN, RCPT, 9POS, FLANGE; Product Range: Souriau Clipper Series; Circular Connector Shell Style: Flange Mount Receptacle; No. of Contacts: 9Contacts; Circular Contact Type: Crimp Socket - Contacts

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN