Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite SM108035004FE

Resistor; Thick Film; Res 5 Megohms; Pwr-Rtg 2.5 W; Tol 1%; Radial; Planar | Ohmite SM108035004FE
$ 5.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM108035004FE.

IHS

Datasheet5 pages10 years ago

Sager Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-33.97%

CAD Models

Download Ohmite SM108035004FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-02-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Through Hole Thick Film Resistor, Slim-M; |Ohmite SM104035004FE
Fixed Resistor, Metal Glaze/thick Film, 1W, 5000000ohm, 5000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thick Film 5M Ohm 5% 2W ±50ppm/°C Conformal Epoxy RDL
TE ConnectivityHB15M0FZRE
Radial FIXED RESISTOR HB CGS 1.043Lx0.118W 26.50mmx3.00mm 1W 5MOhm ±100ppm/C
Res Metal Oxide 5M Ohm 1% 2W ±200ppm/°C Conformal AXL Thru-Hole Lacer Pack
Radial,1.5W,5M,1%,100Ppm,bulk Rohs Compliant: Yes

Descriptions

Descriptions of Ohmite SM108035004FE provided by its distributors.

Resistor;Thick Film;Res 5 Megohms;Pwr-Rtg 2.5 W;Tol 1%;Radial;Planar | Ohmite SM108035004FE
Res Thick Film 5M Ohm 1% 2.5W ±50ppm/°C Conformal Epoxy RDL
5MΩ ±1% 2.5W ±50ppm/℃ Plugins Through hole mounting 52.83mm*2.54mm*8.64mm
Fixed Resistor, Metal Glaze/thick Film, 2.5W, 5000000ohm, 20000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES, 5M, 1%, 2.5W, RADIAL, THICK FILM; Resistance: 5Mohm; Product Range: Slim-Mox Series; Power Rating: 2.5W; Resistance Tolerance: ± 1%; Resistor Case Style: Radial; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV