Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity H820K5BYA

Metal Film Res.-Through Hole H8 20K5 0.1; |Te Connectivity Amp 2-1879665-2
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity H820K5BYA.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity H820K5BYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityYR1B20K5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 20.5KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B22K1CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 22.1KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityH822K1BYA
Holco Holsworthy FIXED RESISTOR Axial Through Hole Resistor ±0.1% ±15ppm/C 22.1kOhm 0.25W 1/4W
TE ConnectivityYR1B20KCC
RES 20K OHM 0.1% 1/4W AXIAL / 20 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Fixed Resistor, Metal Film, 0.125W, 20000ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 20000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 18700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 22100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 22100ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity H820K5BYA provided by its distributors.

Metal Film Res.-Through Hole H8 20K5 0.1; |Te Connectivity Amp 2-1879665-2
Fixed Resistor, Thin Film, 0.25W, 20500ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Metal Film 20.5K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal AXL Bandoliered
Axial FIXED RESISTOR Holco Holsworthy 0.098Diax0.283L 2.50mmx7.20mm 0.25W 1/4W 20.5kOhm ±15ppm/C
20.5KΩ ±0.1% 250mW ±15ppm/℃ Plugins Through hole mounting 7.2mm(Length)
20.5K Ω, Thin Film, Precision Resistor Resistor, .1 %, 7.2 x 2.5 mm, 2 Termination, Bandoliered, Resistance Class 1kΩ – 1MΩ, .25 W, Holsworthy Holco
RES, 20K5, 0.10%, 250MW, AXIAL; Resistance: 20.5kohm; Product Range: H8 Series; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Film;
Special Order: H8 20K5 0.1% 15PPM Resistance Value: 20.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 20.5K Ω Thin Film Precision Resistor .1 % | Part Number: H820K5BYA | Internal Number: 2-1879665-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879665-2