Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity GAG22K7MCD419

NTC Thermistor, 22000ohm, Chassis Mount
$ 79.431
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GAG22K7MCD419.

IHS

Datasheet3 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
+6.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3223JB0 NTC-Resistor wired up
Bulk 2 Through Hole NTC THERMISTOR NTC Thermistor 3.5mm 125C 4300K 5%
22KΩ ±3% 500mW ±2% 3740K 0402 Through hole mounting 3.3mm*3mm*24mm
Type K164 NTC thermistor; 22K ohm 125degC
Thermistor NTC 22K Ohm 10% 2-Pin Radial 4300K >= -3.5 Bulk
NTC THERMISTOR NTC Thermistor, 22000ohm, Through Hole Mount

Descriptions

Descriptions of TE Connectivity GAG22K7MCD419 provided by its distributors.

NTC Thermistor, 22000ohm, Chassis Mount
Thermistor, Ntc, 22K; |Te Connectivity GAG22K7MCD419
Thermistor NTC 22KOhm ±15% Spool
Avnet Japan
SENSOR;NTC PROBE FAST RESPONSE;TEMPERATURE;GAG22K7MCD419
GLS9-MCD +/-15% 37'C 0.38MM NTC Probe Type: Air/Gas Electrical Connection: Open End Resistance (at 25°C): 22 kΩ β-Value(25/85): 3499 K Accuracy (at T_ref): ± 4.2 @ 37 °C Air/Gas Open End | Ntc Probe | Part Number: GAG22K7MCD419 | Internal Number: GAG22K7MCD419 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty