TE Connectivity GA5K3A1A

Ntc Thermistors Ntc Thermistor Epoxy Radial
$ 2.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GA5K3A1A.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+3.41%

CAD Models

Download TE Connectivity GA5K3A1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Thermistor NTC 5K Ohm 2.2% 2-Pin Wire 3984K -4.5 to -4 Box Automotive
Thermistor PTC 5K Ohm 1% 2-Pin Radial Bulk
Vishay01M5001JF
Thermistor NTC 5K Ohm 5% 2-Pin Radial Bulk
THERMISTOR NTC 5KOHM 3980K DISC / NTC Thermistor 5k Disc, 4.5mm Dia x 4.5mm W
Thermistor NTC 5K Ohm 2-Pin Wire 3988K >= -3.5 Bulk Automotive AEC-Q200
Epcos 5kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm

Descriptions

Descriptions of TE Connectivity GA5K3A1A provided by its distributors.

NTC Thermistors NTC THERMISTOR EPOXY RADIAL
Thermistor, Ntc, 5K, Radial; Zero Power Resistance At 25°C:5Kohm; Product Range:Series 1; Thermistor Mounting:Through Hole; Beta Value (K):3976K; Thermistor Case Style:-; Thermistor Terminals:Radial Leaded; Operating Temperature Rohs Compliant: Yes |Te Connectivity GA5K3A1A.
DISCRETE 5K OHMS,+/-0.1C FROM 0C TO 70C NTC Sensor Type: Epoxy Coated NTC Thermistor Lead Wire Length: 76 mm Lead Wire Length: 2.992 in Resistance (at 25°C): 5 kΩ Resistance Tolerance (at 25°C): ± .25 % Epoxy Coated NTC Thermistor 76 mm | Standard Epoxy Ntc Thermistor | Part Number: GA5K3A1A | Internal Number: GA5K3A1A | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • GA5K3A1A.