TE Connectivity FN9222R-6-06

Iec Mod Filt Iec C14 General Purpose 6A; |Schaffner Te Connectivity FN9222R-6-06
$ 4.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9222R-6-06.

IHS

Datasheet7 pages0 years ago

Arrow Electronics

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-13.89%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-09-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityFN9222-6-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 780 µH, faston plug 6.3 mm, FN9222-6-06
TE ConnectivityFN9222-1-06
Mains Power Connector, 1A, 250VAC, Male, Quick Connect Terminal, Plug
Schurter5120.1004.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of TE Connectivity FN9222R-6-06 provided by its distributors.

Iec Mod Filt Iec C14 General Purpose 6A; |Schaffner Te Connectivity FN9222R-6-06
Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port
IEC INLET FILTER, 6 A @ 50 DEGC, 190 MUA, 2000 VAC/1700 VDC, FN 9222 SERIES
Power Inlet with Mains Filter 6A 250VAC
AC Power Entry Modules COMPACT RESISTOR 6A
Schaffner C14 Socket Filter, 250V AC, 6A, Embedded Mount
Compact High-Performance Modules
PWR ENT RCPT IEC320-C14 PANEL QC
FILTER, 6A; Capacitance:0.1µF; Voltage Rating:250VAC; Filter Type:IEC, Mains; Current Rating:6A; Filter Terminals:Quick Connect; Inductance Min:780µH; Leakage Current Max:190µA; Product Range:Schaffner - F9222 Series; SV

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 803761
  • FN 9222R-6-06
  • FN-9222R-6-06