Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1617749-5

Electromechanical Relay 28VDC 320Ohm 10A DPDT(26.04x13.08x25.65)mm Flange Military Relay
$ 267.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617749-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+14.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityFCA-210-0923M
RELAY, MID-RANGE,28VDC,2 FORM C, DPDT,2 C/O,10A, SOLDER HOOK, BOTTOM MOUNT, M83536/9-
TE Connectivity2-1617749-4
Electromechanical Relay 28VDC 320Ohm 10A DPDT (43.64x26.04x25.65)mm Flange Military Relay
TE Connectivity1617749-2
Universal Relay, Base Mount, Solder Mount, 26.04mm × 43.6mm × 25.7mm
Power Relay 24VDC 15A DPDT(40x51x53.5)mm
Universal relay Bracket mounting,Through hole mounting 38.73mm*35.56mm*48.38mm
POWER RELAY, DC SWITCHING, PLUG-IN, DPDT, 110 VDC, 7 A, SOCKET MOUNT, MM SERIES

Descriptions

Descriptions of TE Connectivity 2-1617749-5 provided by its distributors.

Electromechanical Relay 28VDC 320Ohm 10A DPDT(26.04x13.08x25.65)mm Flange Military Relay
Electromechanical Relay DPDT 10A 28VDC 320Ohm Side Mount
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 28VDC (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
FCA-210-1027M=M83536/10-027M Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: FCA-210-1027M | Internal Number: 2-1617749-5 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCA-210-1027M