TE Connectivity ROX1SJ330R

Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ330R.

Master Electronics

Datasheet7 pages7 years ago
Datasheet6 pages12 years ago
Datasheet40 pages15 years ago
Datasheet16 pages19 years ago

element14 APAC

Newark

TE Connectivity

TME

Inventory History

3 month trend:
+80.33%

Alternate Parts

Price @ 1000
$ 0.067
$ 0.022
Stock
178,593
5,550
Authorized Distributors
6
3
Resistance
330 Ω
330 Ω
Mount
Axial, Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE ConnectivityROX2SJ330R
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ330R
Fixed Resistor, Metal Oxide Film, 3W, 330ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J330R
Res, 330R, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J330R
Stackpole ElectronicsRSMF1JT330R
Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT330R
Fixed Resistor, Carbon Film, 0.25W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT330R
Fixed Resistor, Carbon Film, 0.5W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 330ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ330R
Fixed Resistor, Metal Oxide Film, 2W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-330R
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 330Ohm 0.25W 1/4W
Fixed Resistor, Metal Film, 1W, 360ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J330R
Res, 330R, 5%, 1W, Axial, Carbon Film; |Te Connectivity Neohm CFR100J330R

Descriptions

Descriptions of TE Connectivity ROX1SJ330R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 330Ohm ±350ppm/C
RESISTOR, METAL OXIDE, RES 330 OHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Res Metal Oxide 330 Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
1W SM M/OX 5% 330R Resistance Value: 330 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 330 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ330R | Internal Number: 1625886-4 | Alias Number: ROX1SJ330RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625886-4