TE Connectivity CFR25J330R

330 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J330R.

JRH Electronics

Datasheet4 pages11 years ago

Master Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.49%

CAD Models

Download TE Connectivity CFR25J330R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1623928-4
Resistor, 330 Ohm, ± 5%, 250 mW, Axial Leaded, 200 V, Carbon Film, High Reliability
Stackpole ElectronicsCF14JT330R
Fixed Resistor, Carbon Film, 0.25W, 330ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J360R
Res, 360R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J360R
Stackpole ElectronicsCFM14JT330R
Fixed Resistor, Carbon Film, 0.25W, 330ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT330R
Fixed Resistor, Carbon Film, 0.125W, 330ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-330R
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 330Ohm 0.25W 1/4W
Stackpole ElectronicsCF14JT300R
Fixed Resistor, Carbon Film, 0.25W, 300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR25J330R provided by its distributors.

330 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Res, 330R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J330R
Res Carbon Film 330 Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.33W, 330ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, 330 OHMS, 0.33 PWR RTG, +/- 5% TOLERANCE
Carbon Film Resistors - Through Hole 330Ohm 1/3W 1200PPM
Special Order: CFR25 5% 330R Resistance Value: 330 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 330 Ω Carbon Film General Purpose Resistor | Part Number: CFR25J330R | Internal Number: 1623931-7 | Alias Number: CFR25J330RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623931-7