Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ER5820KJT

Fixed Resistor, Wire Wound, 7W, 20000ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ER5820KJT.

IHS

Datasheet4 pages2 years ago

element14 APAC

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+72.26%

CAD Models

Download TE Connectivity ER5820KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCFR50J20K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR50J20K
Stackpole ElectronicsCF14JT20K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 20kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT20K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 20kOhm 0.125W 1/8W
Stackpole ElectronicsRSMF3JT20K0
Fixed Resistor, Metal Oxide Film, 3W, 20000ohm, 500V, 5% +/-Tol, Through Hole Mount
TE ConnectivityROX2SJ18K
Fixed Resistor, Metal Oxide Film, 2W, 18000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ22K
Fixed Resistor, Metal Oxide Film, 1W, 22000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 20000ohm, 350V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-22K
Fixed Resistor, Metal Film, 0.6W, 22000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 20000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT20K0
Fixed Resistor, Metal Oxide Film, 1W, 20000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ER5820KJT provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 20000ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount
Res, 20K, 7W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 1-1623750-3
Axial FIXED RESISTOR ER CGS 0.315Diax0.874L 8.00mmx22.20mm 7W 20kOhm 0/ +60ppm/C
RESISTOR, WIREWOUND, RES 20 KILOHMS, PWR-RTG 6 W, TOL 5%,AXIAL, SILICONE COAT
Res Wirewound 20K Ohm 5% 7W 0ppm/C to 60ppm/C Conformal Coated AXL Medical Ammo
20KΩ ±5% 7W 0ppm/℃~60ppm/℃ Plugins Through hole mounting 22.2mm(Length)
Special Order: ER58 20K 5% AMMO Resistance Value: 20K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Through-Hole Resistor | 20K Ω Wire Wound Power Resistor 5 % | Part Number: ER5820KJT | Internal Number: 1-1623750-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623750-3