TE Connectivity 2176083-1

Fixed Resistor, Wire Wound, 5W, 10Ohm, 500V, 5% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176083-1.

element14 APAC

Datasheet5 pages2 years ago
Datasheet5 pages14 years ago

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-25.44%

CAD Models

Download TE Connectivity 2176083-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE ConnectivityEP3W10RJ
Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivityEP3W10RJ
Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity2176082-1
Fixed Resistor, Wire Wound, 3W, 10ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB10R0
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Yageo GroupFKN-50JR-52-10R
FKN Series 10 Ohm 0.5 W ±5 % Axial ±350ppm/°C Through Hole Wirewound Resistor
Yageo GroupKNP100JR-52-10R
Fixed Resistor, Wire Wound, 1W, 10ohm, 3.16V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQPW510RJ
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Stackpole ElectronicsCF18JT9R10
Fixed Resistor, Carbon Film, 0.125W, 9.1ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF2JT9R10
Fixed Resistor, Carbon Film, 2W, 9.1ohm, 500V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2176083-1 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 10Ohm, 500V, 5% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount
Wirewound Resistor Anti-Surge 10Ohm 5W 500V ±5% Axial Lead
EP(Small) Series Axial Fixed Resistor 10Ohms +/-5% 5W +/-400ppm/degC | TE Connectivity EP5WS10RJ
TE Connectivity 2176083-1 Resistance wire 10Ω Axial lead 5W 5% 1pc High Power
Through-Hole Resistors, Power Resistor, 17.5 x 6.5 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound / Ceramic Composition, Neohm EP
Res, 10R, 5W, Wirewound, Axial Lead; Resistance:10Ohm; Product Range:Ep Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Wirewound; Product Width:- Rohs Compliant: Yes |Te Connectivity Neohm EP5WS10RJ
EP 5W (S) 10R 5% Resistance Value: 10 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 10 Ω Ceramic Composition Power Resistor | Part Number: EP5WS10RJ | Internal Number: 2176083-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP5WS10RJ
  • EP5WS10RJ.