TE Connectivity DTP06-2S

Automotive Connector Housing, IP68, DTP Series, Plug, 2 Ways, AMP DTP Series Socket Contacts
$ 1.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DTP06-2S.

IHS

Datasheet6 pages2 years ago

Upverter

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
-12.77%

CAD Models

Download TE Connectivity DTP06-2S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
TE ConnectivityDTP04-2P
TE Connectivity DTP04-2P Automotive Connector Female Shrouded 2P Size 12
TE Connectivity1-480318-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A

Descriptions

Descriptions of TE Connectivity DTP06-2S provided by its distributors.

Automotive Connector Housing, IP68, DTP Series, Plug, 2 Ways, AMP DTP Series Socket Contacts
TE Connectivity DTP06-2S DTP Series Line Connector 2 Contacts Female Unshrouded
Automotive Housing, Plug, 2Pos, 25A; |Deutsch Te Connectivity DTP06-2S
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
CONNECTOR, HYBRID, HOUSING FOR FEMALE TERMINAL, 2 POSITION, GRAY, DTP SERIES
AUTOMOTIVE HOUSING, PLUG, 2POS, 25A; Product Range: DTP Series; Gender: Plug; No. of Positions: 2Ways; Pitch Spacing: 6.71mm; For Use With: DTP Series Socket Contacts; SVHC: No SVHC (15-Jan-2018)
Lockable = Yes / Pitch mm = 6.71 / Polarised = Yes / Gender = Receptacle / Housing Material = PA 6 GF / Poles = 2 / Housing Colour = Grey / Series = DTP / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
PLG, 2P, GRY, N Nominal Voltage Architecture: 12 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 2.39 mm Mating Pin Diameter: .094 in Deutsch Dtp Housing | 12 V Housing for Female Terminals Wire-to-Wire | Part Number: DTP06-2S | Internal Number: DTP06-2S | Alias Number: ZPF000000000130150 | 2.39 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTP-06-2S
  • DTP062S