Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-61-4020

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, KK 396 41791

$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-61-4020.

IHS

Datasheet12 pages9 years ago

Molex

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-33.54%

CAD Models

Download Molex 26-61-4020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.584
$ 0.134
$ 0.134
Stock
151,108
984,071
984,071
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle, Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2pin 3.96mm 1 Separate,Needle seat 4.5A 510nm gold Black Through hole mounting 7.87mm(Length)
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header Vertical Square Pin with Friction Lock 2 Circuits Tin (Sn) Plating
TE Connectivity280609-2
Conn Partial Shrouded Header 2 POS 3.96mm Solder ST Through Hole
TE Connectivity1-1123723-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
Samtec 2.54mmpitch2pSingle row pin header, TSWseries, right angle, Through hole mounting

Descriptions

Descriptions of Molex 26-61-4020 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, KK 396 41791
KK 396 Header, Vertical, Friction Lock, 2 Circuits, Gold (Au) Plating
Connector Wire to Board Header 2 Position 3.96mm Pitch Solder Straight Thru-Hole Bag
CONN, PIN HDR, 2POS, 1ROW, 3.96MM, THT; Pitch Spacing:3.96mm; No. of Contacts:2Contacts; Gender:Header; Product Range:KK 396 41791 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Pl
Pitch mm = 3.96 / Contacts = 2 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Gold / Shrouded = Yes / Mating Pin Length mm = 11.43 / Mounting Pin Length mm = 3.56 / Current Rating A = 7 / Voltage Rating V = 250 / Flammability Rating = UL 94V-0 / Series = KK 396

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026614020
  • 026614020
  • 26-61-4020.
  • 26614020
  • 41791-0019