TE Connectivity 280609-2

Conn Partial Shrouded Header 2 POS 3.96mm Solder ST Through Hole
$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280609-2.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+19.98%

CAD Models

Download TE Connectivity 280609-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 2 Circuits, Gold (Au) Plating
2pin 3.96mm 1 Separate,Needle seat 4.5A 510nm gold Black Through hole mounting 7.87mm(Length)
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating
TE Connectivity1-1123723-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
TE Connectivity3-641210-2
MTA-156 RoHS Compliant 2007 Gold Connector Header UL94V-0 3mOhm 221C 7A
TE Connectivity1-1318300-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight

Descriptions

Descriptions of TE Connectivity 280609-2 provided by its distributors.

Conn Partial Shrouded Header 2 POS 3.96mm Solder ST Through Hole
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole Carton
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Green Insulator
Header, Straight, Gold, Sil, 2Way; |Te Connectivity Amp 280609-2
PCB HEADER, 3.96MM, 2 WAY 1 ROW STRAIGHT, SOLDER, AMPMODU MOD I SERIES
2 Position 10.00mm Vertical Mount AmpModu Straight Version Pin
PCB Conn 2P MOD 1 SHROUD HEADER ST
2-Pin 3.96mm 1 Detent Lock Header 370nm Gold Green TH
2P MOD 1 SHROUDED HEADER, ST, 0.4 Au
Headers & Wire Housings HEADER 4 POS 15 AU
2 WAYS MODU MOD I POST SUPPORT
.156 Inch AMPMODU .031 X .062 Mod l
针座,直型 SIL 2 路 金色;
HEADER, STRAIGHT, GOLD, SIL, 2WAY; Pitch Spacing: 3.96mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact
2P MOD 1 SHROUDED HEADER, ST, 0.4 Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 280609-2 | Internal Number: 280609-2 | 3.96 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2806092