TE Connectivity DT04-3P

Deutsch Automotive connector female seat, DTseries, 3road
$ 0.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DT04-3P.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet12 pages0 years ago

Sager Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-32.89%

CAD Models

Download TE Connectivity DT04-3P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-07-31
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350767-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity770025-1
Connector, Soft Shell; Universal MATE-N-LOK II; 3; Receptacle (Cap); Nylon
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(S), Male And Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity DT04-3P provided by its distributors.

Deutsch Automotive connector female seat, DTseries, 3road
Automotive Housing, Rcpt, 3Pos, 250V/13A; |Deutsch Te Connectivity DT04-3P
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Automotive Connectors; DT04-3P; TE CONNECTIVITY; Grey; 3; Yes; 43.1292 mm
CONN RCPT HSG 3POS / 3 Rectangular Connectors - Housings Receptacle Gray
TE Connectivity DT04-3P DT Series Bullet Connector Plug 3-Pin Straight
AUTOMOTIVE HOUSING, RCPT, 3POS, 250V/13A; Product Range: DT Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 4.45mm; For Use With: DT Series Pin Contacts; SVHC: No SVHC (27-Jun-2018)
Lockable = Yes / Pitch mm = 10 / Polarised = Yes / Gender = Plug / Housing Material = PA 6 GF / Poles = 3 / Housing Colour = Grey / A mm = 24.71 / Series = DT / B mm = 43.13 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
REC, 3P, GRY, N Nominal Voltage Architecture: 48 V 24 V 12 V Number of Positions: 3 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.59 mm Deutsch Dt Receptacle Connector | 48 V 3 | Part Number: DT04-3P | Internal Number: DT04-3P | 1.59 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty