TE Connectivity 770025-1

Connector, Soft Shell; Universal MATE-N-LOK II; 3; Receptacle (Cap); Nylon
$ 0.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770025-1.

IHS

Datasheet6 pages2 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-20.08%

CAD Models

Download TE Connectivity 770025-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350767-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-9
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(S), Male And Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 770025-1 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK II; 3; Receptacle (Cap); Nylon
Universal MATE-N-LOK II 3 Position Positive Lock Receptacle Housing Connector
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Conn Housing RCP 3 POS 6.35mm Crimp ST Panel Mount White Package
TE Connectivity Connector Housing, 3 Pos, 6.35mm Pitch, 1 Row
1x3P 3 1 Housings (Wire To Board / Wire To Wire ) ROHS
Connector; Universal MATE-N-LOK II Product Line; Housing; Connector Style Receptacle; Contact Type=Pin or Socket
.250 Centerline 600 V 19 - 36 A max
03P UMNLII IN-LINE CAP HSG KIT
Pin&Socket Connectors 3 IN LINE CAP
AMP Universal MATE-N-LOK Conne
Crimping Terminal Rubber Shell
CONN RECPT/CAP 3POS UMNL-II 2PC
PLUG AND SOCKET CONNECTOR HOUSING; PRODUCT RANGE:UNIVERSAL MATE-N-LOK SERIES; GENDER:RECEPTACLE; NO. OF POSITIONS:3POSITIONS; PITCH SPACING:6.35MM; FOR USE WITH:UNIVERSAL MATE-N-LOK CONNECTORS; COLOUR:WHITE; NO. OF CONTACTS:3CONTACTSROHS COMPLIANT: YES
03P UMNLII IN-LINE CAP HSG KIT Number of Positions: 3 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Standard Rectangular Connector | 3 Cap Housing Crimp | Part Number: 770025-1 | Internal Number: 770025-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770025-1.