Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRGH0603J2K2

Res Thick Film 0603 2.2K Ohm 5% 0.2W(1/5W) ±100ppm/C Pad SMD T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0603J2K2.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-1.57%

CAD Models

Download TE Connectivity CRGH0603J2K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0603JR-072K2L
100Mw Thick Film Resistors 100Ppm/ 5% 2.2K 0603 Chip Resistor Surface Mount Rohs
Yageo GroupAC0603JR-072K2L
SMD Chip Resistor, 2.2 kOhm, ¡À 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Yageo GroupRC0603JR-132K2L
Res Thick Film 0603 2.2K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH0603J2K2
Res Thick Film 0603 2.2K Ohm 5% 0.2W(1/5W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 2.2K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 2.2K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRGH0603J2K2 provided by its distributors.

Res Thick Film 0603 2.2K Ohm 5% 0.2W(1/5W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 2200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res, 2K2, 5%, 0.2W, 0603, Thick Film; |Te Connectivity Neohm CRGH0603J2K2
RESISTOR, THICK FILM, 0603 CASE, 2.2KOHM +/-5% 0.2W +/-200PPM/DEGC
Thick Film Resistors - SMD CRGH0603 5% 2K2 0.2W
Thick Film Resistor CRGH 0603 5% 2K2
RES, 2K2, 5%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.2kohm; Product Range: CRGH Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tolera
CRGH0603 5% 2K2 0.2W Resistance Value: 2.2K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 Surface Mount Resistor | 2.2K Ω Thick Film Power Resistor 5 % | Part Number: CRGH0603J2K2 | Internal Number: 8-1879494-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879494-1