Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRG1206F56R

Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG1206F56R.

IHS

Datasheet8 pages3 years ago
Datasheet3 pages17 years ago

Farnell

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-5.52%

CAD Models

Download TE Connectivity CRG1206F56R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 57.6 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 51 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-0759RL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 59Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-0754R9L
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 54.9Ω 1206 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG1206F56R
Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
MCR FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 60.4Ohm 0.25W 1/4W
Chip Resistor 54.9Ω ±1% 250mW ±100ppm/°C 1206 SMD 3.05mm × 1.55mm × 650μm

Descriptions

Descriptions of TE Connectivity CRG1206F56R provided by its distributors.

Res Thick Film 1206 56 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RESISTOR, THICK FILM, RES 56 OHMS, PWR-RTG 0.25 W, TOL 1%, SMT, 1206
Res, Neohm - Te Connectivity Crg1206F56R; |Te Connectivity Neohm CRG1206F56R
Thick Film Resistors - SMD CRG1206 1% 56R
1206 (3216Metric) FIXED RESISTOR CRG Neohm 0.122Lx0.061W 3.10mmx1.55mm 0.25W 1/4W 56Ohm ±200ppm/C
Thick Film Resistor CRG 1206 56R 1%
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 1206, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 56 Ω, Neohm CRG
Special Order: CRG1206 1% 56R Resistance Value: 56 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 56 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG1206F56R | Internal Number: 1623537-1 | Alias Number: CRG1206F56RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623537-1
  • 16235371