What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF1206B1M0E1

Chip Resistor, 1MΩ ±0.1% ±25ppm/°C, 1206, SMD, 3.05mm × 1.55mm × 650μm

$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF1206B1M0E1.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages4 years ago

element14 APAC

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
+9.62%

CAD Models

Download TE Connectivity CPF1206B1M0E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
Yageo GroupRT1206BRD071ML
250mW 1MΩ 200V Thin Film Resistor ±25ppm/℃ ±0.1% 1206 Chip Resistor - Surface Mount RoHS
Yageo GroupAT1206BRD071ML
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP7-1879227-2
Fixed Resistor, Thin Film, 0.125W, 953000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB105V
Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
400mW Thin Film Resistor ±25ppm/℃ ±0.1% 1MΩ 1206 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF1206B1M0E1
Chip Resistor, 1MΩ ±0.1% ±25ppm/°C, 1206, SMD, 3.05mm × 1.55mm × 650μm
Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±25ppm/C Molded SMD Automotive Medical Paper T/R

Descriptions

Descriptions of TE Connectivity CPF1206B1M0E1 provided by its distributors.

Chip Resistor, 1MΩ ±0.1% ±25ppm/°C, 1206, SMD, 3.05mm × 1.55mm × 650μm
Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RES, 1M, 0.1%, 0.125W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1Mohm; Product Range: CPF Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Toleran
Special Order: CPF 1206 1M0 0.1% 25PPM 1K RL Resistance Value: 1M Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 1M Ω Thin Film Precision Resistor .1 % | Part Number: CPF1206B1M0E1 | Internal Number: 5-1614965-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1614965-1