TE Connectivity CPF0805B1K0E

Res Thin Film 0805 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B1K0E.

Future Electronics

Datasheet9 pages5 years ago

Newark

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-19.76%

CAD Models

Download TE Connectivity CPF0805B1K0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

PanasonicERA6AEB102V
Res Thin Film 0805 1K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0805 1K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Sulfur Resistant Pad SMD T/R Medical
PanasonicERA6AEB1071V
Fixed Resistor, Thin Film, 0.125W, 1070ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA-6AEB9310V
Res Thin Film 0805 931 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805BRD071K1L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.1kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07953RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 953Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0805B1K0E
Res Thin Film 0805 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0805B1K0E1
Res Thin Film 0805 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity1-2176092-8
Res Thin Film 0805 1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity CPF0805B1K0E provided by its distributors.

Res Thin Film 0805 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Resistor, thin film, SMD 0805, 1 kΩ, 0.1 W, ±0.1 %, 1614902-2
PRECISION THIN FILM SMNT RESISTOR 0805 CASE 1KOHM +/-0.1% 0.1W +/-25PPM/DEGC
CPF0805 1K0 0.1% 25PPM 5K RL Resistance Value: 1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B1K0E | Internal Number: 1614902-2 | TE Connectivity | NEOHM
RES, 1K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1kohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1614902-2