Panasonic ERA6AEB102V

Res Thin Film 0805 1K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB102V.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages8 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+16.12%

CAD Models

Download Panasonic ERA6AEB102V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.093
$ 0.093
Stock
1,960,674
38,512
38,512
Authorized Distributors
6
1
1
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-05-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityCPF0805B1K0E
Res Thin Film 0805 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB1071V
Fixed Resistor, Thin Film, 0.125W, 1070ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA-6AEB9310V
Res Thin Film 0805 931 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA6AEB9090V
Res Thin Film 0805 909 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805BRD071K1L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.1kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA6AEB102V provided by its distributors.

Res Thin Film 0805 1K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Resistor, metal film, SMD 0805 (2012), 1 kΩ, 0.125 W, ±0.1 %, ERA6AEB102V
Metal Film (Thin Film) Chip Resistors, 0.125W, 1000½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistor,Chip,0805,1/8W, 0.1%
Resistor;Metal Film;Res 1 Kilohms;Pwr-Rtg 0.125 W;Tol 0.1%;SMT;0805;Cut Tape
ERA Series 0805 1 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
1KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RESISTOR, 0805, 1K, 0.1%, 0.125W; Resistance:1kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB102V
  • ERA-6AEB102V.