Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0805B16KE1

Fixed Resistor, Thin Film, 0.1W, 16000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B16KE1.

IHS

Datasheet9 pages4 years ago

Newark

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-8.69%

CAD Models

Download TE Connectivity CPF0805B16KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA-6AEB163V
Res Thin Film 0805 16K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD0716KL
Res Thin Film 0805 16K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
200mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 16kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB153V
Res Thin Film 0805 15K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB1692V
Res Thin Film 0805 16.9K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0805BRD0715KL
Res Thin Film 0805 15K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
PanasonicERA-6YEB163V
Res Metal Film 0805 16K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF0805B16KE1
Fixed Resistor, Thin Film, 0.1W, 16000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity CPF0805B16KE1 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 16000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
CPF Series 0805 16 kOhm ±0.1 % 0.1 W ±25 ppm/°C Surface Mount Thin Film Resistor
RES SMD 16K OHM 0.1% 1/10W 0805
16KΩ ±0.1% 100mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
Res, Cpf0805B16Ke1; |Te Connectivity Neohm CPF0805B16KE1
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 16K Ω, .1 W, Neohm CPF
CPF 0805 16K 0.1% 25PPM 1K RL Resistance Value: 16K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 16K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B16KE1 | Internal Number: 8-1614884-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1614884-8