Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-6AEB163V

Res Thin Film 0805 16K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB163V.

IHS

Datasheet7 pages5 years ago

Panasonic

element14 APAC

Newark

element14

Inventory History

3 month trend:
-14.37%

CAD Models

Download Panasonic ERA-6AEB163V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-05-29
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0805BRD0716KL
Res Thin Film 0805 16K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
PanasonicERA6AEB1472V
Res Thin Film 0805 14.7K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB1742V
Fixed Resistor, Thin Film, 0.125W, 17400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB1582V
Fixed Resistor, Thin Film, 0.125W, 15800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0715KL
15kΩ 125mW 150V Thin Film Resistor ±25ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS
Yageo GroupRT0805BRD0717K4L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 17.4kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-6AEB163V provided by its distributors.

Res Thin Film 0805 16K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0805 16K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.125W, 16000Ohm, 100V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0805
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 16kOhm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 16 kΩ, 0.125 W, ±0.1 %, ERA6AEB163V
Metal Film (Thin Film) Chip Resistors, 0.125W, 16000½, 0.1%, 0805, RoHS
Panasonic SCT
RESISTOR SMD THIN FILM 0805 0.1% 16KOHM
Thin Film Resistors - SMD 0805 1/8W 16Kohms
16KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.5 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Metal Thin Film Power Rating: 125 mW Rated voltage: 100 V Resistance: 16 kOhm
RES, 16K, 0.1%, FULL REEL, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 16kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB163V.
  • ERA6AEB163V