TE Connectivity CPF0805B15KE

Fixed Resistor, Thin Film, 0.1W, 15000ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B15KE.

IHS

Datasheet4 pages2 years ago
Datasheet3 pages17 years ago

TME

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-9.71%

CAD Models

Download TE Connectivity CPF0805B15KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

PanasonicERA6AEB153V
Res Thin Film 0805 15K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD0715KL
Res Thin Film 0805 15K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
PanasonicERA6AEB1372V
Thin Film Chip Resistor 13.7kΩ ±0.1% 125mW ±25ppm/°C 0805 SMD, 2mm × 1.25mm × 600μm
PanasonicERA6AEB1472V
Res Thin Film 0805 14.7K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD0714KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 14kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0716KL
Res Thin Film 0805 16K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity CPF0805B15KE provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 15000ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805
Chip Resistor 15kΩ ±0.1% 100mW ±25ppm/°C 0805 SMD 2mm L × 550μm H
RES SMD 15K OHM 0.1% 1/10W 0805
Special Order: CPF0805 15K 0.1% 25PPM 5K RL Resistance Value: 15K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 15K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B15KE | Internal Number: 1614898-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1614898-2