What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity CPF0603B680KE1

Res Thin Film 0603 680K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B680KE1.

element14 APAC

Datasheet4 pages2 years ago

Electro Sonic

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+65.50%

CAD Models

Download TE Connectivity CPF0603B680KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.149
Stock
285,740
213,729
Authorized Distributors
6
6
Resistance
680 kΩ
680 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityCPF0603B680KE1
Res Thin Film 0603 680K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD07680KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 680kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B620KE1
Res Thin Film 0603 620K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD07619KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 619kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07681KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 681kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CPF0603B680KE1 provided by its distributors.

Res Thin Film 0603 680K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 680000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
CPF Series 0603 680 kOhm ±0.1 % 0.063 W ±25 ppm/°C SMT Thin Film Resistor
680KΩ ±0.1% 62.5mW ±25ppm/℃ 0603 SMD mount 1.55mm(Length)*450μm(height)
RES, 680K, 0.1%, 0.063W, 0603, THIN FILM; Resistance: 680kohm; Resistance Tolerance: ± 0.1%; Power Rating: 63mW; Resistor Case / Package: 0603 ^1608 Metric]; Resistor Technology: Thin Film; Resistor Type: Precision Low TCR; Qu
CPF 0603 680K 0.1% 25PPM 1K RL Resistance Value: 680K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 680K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B680KE1 | Internal Number: 1-1879417-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879417-5
  • 1-1879417-5.
  • CPF0603B680KE1.