Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0603B470KE1

Res Thin Film 0603 470K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B470KE1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet9 pages7 years ago
Datasheet16 pages19 years ago
Datasheet9 pages6 years ago

TME

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-5.98%

CAD Models

Download TE Connectivity CPF0603B470KE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCPF0603B470KE1
Res Thin Film 0603 470K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD07470KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 470kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity1-1879417-2
Fixed Resistor, Thin Film, 0.063W, 510000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity1-1879417-2
Fixed Resistor, Thin Film, 0.063W, 510000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD07499KL
Thin Film Resistor ±25ppm/℃ ±0.1% 499kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07432KL
Fixed Resistor, Thin Film, 0.1W, 432000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity CPF0603B470KE1 provided by its distributors.

Res Thin Film 0603 470K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 470000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
CPF Series 0603 470 kOhm ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor
470KΩ ±0.1% 62.5mW ±25ppm/℃ 0603 SMD mount 1.55mm(Length)*450μm(height)
Thin Film Resistor CPF 0603 470K 0.1%
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 470K Ω, Neohm CPF
RES, 470K, 0.1%, 0.063W, 0402, THIN FILM; Resistance:470kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Resistor Case / Package:0603 ^1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision Low TCR; Qu
CPF 0603 470K 0.1% 25PPM 1K RL Resistance Value: 470K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 470K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B470KE1 | Internal Number: 1-1879417-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879417-1
  • 1-1879417-1.
  • CPF0603B470KE1.