Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1879417-2

Fixed Resistor, Thin Film, 0.063W, 510000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1879417-2.

element14 APAC

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

IHS

Upverter

Inventory History

3 month trend:
-37.00%

CAD Models

Download TE Connectivity 1-1879417-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1879417-2
Fixed Resistor, Thin Film, 0.063W, 510000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity1879417-1
Fixed Resistor, Thin Film, 0.063W, 510000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD07499KL
Thin Film Resistor ±25ppm/℃ ±0.1% 499kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07470KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 470kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07560KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 560kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B470KE1
Res Thin Film 0603 470K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity 1-1879417-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 510000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 510K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Epoxy Pad SMD Medical T/R
510K Ohm 0.063W Power Rating 0.1% Tolerance Surface Mount Fixed Resistor
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 510K Ω, Neohm CPF
RES, 510K, 0.1%, 0.063W, 0402, THIN FILM; Resistance:510kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Resistor Case / Package:0603 ^1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Pre
CPF 0603 510K 0.1% 25PPM 1K RL Resistance Value: 510K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 510K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B510KE1 | Internal Number: 1-1879417-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879417-2.
  • CPF0603B510KE1
  • CPF0603B510KE1.