Descriptions of TE Connectivity CPF0402B71R5E1 provided by its distributors.
Fixed Resistor, Thin Film, 0.063W, 71.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, 71R5, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B71R5E1
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 71.5OHM +/-0.1%.063W +/-25PPM/C
RES SMD 71.5 OHM 0.1% 1/16W 0402
71.5Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*350μm
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 71.5 Ω, Neohm CPF
CPF 0402 71R5 0.1% 25PPM 1K RL Resistance Value: 71.5 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 71.5 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B71R5E1 | Internal Number: 4-1879213-3 | TE Connectivity | NEOHM
RES, 71R5, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 71.5ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)