Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1879213-5

Fixed Resistor, Thin Film, 0.063W, 76.8ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1879213-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago
Datasheet16 pages19 years ago

IHS

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-42.99%

CAD Models

Download TE Connectivity 4-1879213-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PanasonicERA-2AEB76R8X
Res Thin Film 0402 76.8 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity4-1879213-5
Fixed Resistor, Thin Film, 0.063W, 76.8ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB750X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 75Ω 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP4-1879213-6
Fixed Resistor, Thin Film, 0.063W, 78.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B73R2E1
Res Thin Film 0402 73.2 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA2AEB820X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 82Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 4-1879213-5 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 76.8ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 76.8 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
TE CONNECTIVITY CPF0402B76R8E1Surface Mount Chip Resistor, Thin Film, CPF Series, 76.8 ohm, 63 mW,0.1%, 25 V
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 76.8OHM +/-0.1%.063W +/-25PPM/C
RES, 76R8, 0.1%, 0.063W, 0402, THIN FILM
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 76.8Ohm ±25ppm/C
RES, 76R8, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 76.8ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler
CPF 0402 76R8 0.1% 25PPM 1K RL Resistance Value: 76.8 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 76.8 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B76R8E1 | Internal Number: 4-1879213-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B76R8E1