Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B4K7E

Fixed Resistor, Thin Film, 0.063W, 4700ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B4K7E.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages4 years ago

Electro Sonic

TE Connectivity

Master Electronics

Future Electronics

Inventory History

3 month trend:
+440%

CAD Models

Download TE Connectivity CPF0402B4K7E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.17
$ 0.17
Stock
258,407
12,056
12,056
Authorized Distributors
6
6
6
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA2AEB472X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 4.7K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Yageo GroupRT0402BRD074K7L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP2-2176215-1
Res Thin Film 0402 4.7K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 4700ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
PanasonicERA-2AEB4991X
Res Thin Film 0402 4.99K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity CPF0402B4K7E provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 4700ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor, 4.7kΩ ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 350μm
4.7K ohm, Thin Film, Precision Resistor, .1 %, 0402, .063 W, ±25 ppm
Res, 4K7, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B4K7E
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 4.7KOHM +/-0.1%.063W +/-25PPM/C
RES SMD 4.7K OHM 0.1% 1/16W 0402
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 4.7K Ω, .063 W
CPF 0402 4K7 0.1% 25PPM 5K RL Resistance Value: 4.7K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 4.7K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B4K7E | Internal Number: 6-1879061-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879061-6