Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B46K4E1

Res Thin Film 0402 46.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B46K4E1.

TME

Datasheet9 pages4 years ago

TE Connectivity

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
+54.84%

CAD Models

Download TE Connectivity CPF0402B46K4E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-2AEB4642X
Res Thin Film 0402 46.4K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD0746K4L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 46.4kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB473X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 47kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB513X
Res Thin Film 0402 51K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.07W, 48700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0749K9L
Res Thin Film 0402 49.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
TE ConnectivityCPF0402B46K4E1
Res Thin Film 0402 46.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA2AEB4992X
Res Thin Film 0402 49.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF0402B45K3E1
Res Thin Film 0402 45.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B49K9E1
Res Thin Film 0402 49.9K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0402B46K4E1 provided by its distributors.

Res Thin Film 0402 46.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 46400ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
46.4 kOhms 0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
46.4KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
PRECISION THIN FILM SMNT RESTR 0402 CASE 46.4KOHM +/-0.1%.063W +/-25PPM/C
0402 (1005Metric) FIXED RESISTOR CPF Neohm 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 46.4kOhm ±25ppm/C
RES, 46K4, 0.1%, 0.063W, 0402, THIN FILM; Resistance: 46.4kohm; Resistance Tolerance: ± 0.1%; Power Rating: 63mW; Resistor Case / Package: 0402 ^1005 Metric]; Resistor Technology: Thin Film; Resistor Type: Pr
CPF 0402 46K4 0.1% 25PPM 1K RL Resistance Value: 46.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 46.4K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B46K4E1 | Internal Number: 9-1879215-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879215-7
  • 9-1879215-7.
  • CPF0402B46K4E1.