Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B24RE1

Res Thin Film 0402 24 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical

$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B24RE1.

IHS

Datasheet9 pages4 years ago

Master Electronics

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-22.64%

CAD Models

Download TE Connectivity CPF0402B24RE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCPF0402B24R3E1
Fixed Resistor, Thin Film, 0.063W, 24.3ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B26R1E1
Res Thin Film 0402 26.1 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD0724R9L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 24.9Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0722RL
Fixed Resistor, Thin Film, 0.0625W, 22ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B23R7E1
Fixed Resistor, Thin Film, 0.063W, 23.7ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B24RE1
Res Thin Film 0402 24 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity9-1879212-8
Res Thin Film 0402 24.9 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0402B24RE1 provided by its distributors.

Res Thin Film 0402 24 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.063W, 24ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Surface Mount Thin Film Resistor, Cpf Se; |Te Connectivity Neohm CPF0402B24RE1
CPF Series 0402 24 Ohm ±0.1 % 0.063 W ±25 ppm/°C SMT Thin Film Resistor
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 24OHM +/-0.1% 0.063W +/-25PPM/C
24Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
RES, 24R, 0.1%, 0.063W, 0402, THIN FILM; Resistance: 24ohm; Resistance Tolerance: ± 0.1%; Power Rating: 63mW; Resistor Case / Package: 0402 ^1005 Metric]; Resistor Technology: Thin Film; Resistor Type: Precis
CPF 0402 24R 0.1% 25PPM 1K RL Resistance Value: 24 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 24 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B24RE1 | Internal Number: 1-1879208-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879208-0
  • CPF0402B24RE1.