Descriptions of TE Connectivity CPF0402B221RE1 provided by its distributors.
62.5mW Thin Film Resistor 25V ±25ppm/℃ ±0.1% 221Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 221ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES SMD 221 OHM 0.1% 1/16W 0402 / 221 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 221OHM +/-0.1%.063W +/-25PPM/C
Surface Mount Thin Film Resistor, Cpf Series, 221 Ohm, 63 Mw, - 0.1%, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Te Connectivity Neohm CPF0402B221RE1
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 221 Ω, Neohm CPF
CPF 0402 221R 0.1% 25PPM 1K RL Resistance Value: 221 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 221 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B221RE1 | Internal Number: 8-1879213-4 | TE Connectivity | NEOHM
RES, 221R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 221ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)