Descriptions of TE Connectivity CPF0402B1K5E1 provided by its distributors.
Res Thin Film 0402 1.5K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 1500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
1.5kΩ ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 350μm
Thin Film Resistor CPF 0402 1K5 0.1%
1.5K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, ±25 ppm/°C, Neohm CPF
Res, Thin Film, 1K5, 0.1%, 0.063W, 0402; Resistance:1.5Kohm; Resistance Tolerance:± 0.1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision Low Tcr Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B1K5E1.
CPF 0402 1K5 0.1% 25PPM 1K RL Resistance Value: 1.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 1.5K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B1K5E1 | Internal Number: 5-1879208-3 | TE Connectivity | NEOHM
RES, 1K5, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.5kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.35mm; External Length / Height: 1mm; External Width: 0.5mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device