Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B1K37E1

Res Thin Film 0402 1.37K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B1K37E1.

Newark

Datasheet4 pages2 years ago
Datasheet9 pages9 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago

IHS

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+5.34%

CAD Models

Download TE Connectivity CPF0402B1K37E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA2AEB1371X
Fixed Resistor, Thin Film, 0.063W, 1370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD071K37L
Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Fixed Resistor, Thin Film, 0.065W, 1370ohm, 75V, 0.1% +/-Tol, Surface Mount, 0402
PanasonicERA2AEB152X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB1401X
Thin Film Chip Resistor, 1.4kΩ, ±0.1%, 62.5mW, ±25ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
100mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0402B1K37E1
Res Thin Film 0402 1.37K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0402B1K37E1 provided by its distributors.

Res Thin Film 0402 1.37K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 1370ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, 1K37, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B1K37E1
1.37KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
PRECISION THIN FILM SMNT RESTR 0402 CASE 1.37KOHM +/-0.1%.063W +/-25PPM/C
CPF 0402 1K37 0.1% 25PPM 1K RL Resistance Value: 1.37K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 1.37K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B1K37E1 | Internal Number: 5-1879214-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879214-7