Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CPF0402B16R2E1

Fixed Resistor, Thin Film, 0.063W, 16.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0402B16R2E1.

Farnell

Datasheet4 pages4 years ago
Datasheet1 page17 years ago

IHS

JRH Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+0.22%

CAD Models

Download TE Connectivity CPF0402B16R2E1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCPF0402B16R2E1
Fixed Resistor, Thin Film, 0.063W, 16.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B16RE1
Res Thin Film 0402 16 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0402B17R8E1
Res Thin Film 0402 17.8 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD0715RL
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 15Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0717R8L
Res Thin Film 0402 17.8 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Molded SMD Paper T/R

Descriptions

Descriptions of TE Connectivity CPF0402B16R2E1 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 16.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 16.2 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
CPF Neohm FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 16.2Ohm 0.063W 1/16W
Res, 16R2, 0.1%, 0.063W, 0402, Thin Film; |Te Connectivity Neohm CPF0402B16R2E1
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 16.2OHM +/-0.1%.063W +/-25PPM/C
Thin Film Resistors-SMD CPF 0402 16R2 0.1% 25PPM
16.2Ω ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm(Length)*300μm(height)
Surface Mount Resistors, Precision Resistor, 2 Termination, 0402, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 16.2 Ω, Neohm CPF
CPF 0402 16R2 0.1% 25PPM 1K RL Resistance Value: 16.2 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 16.2 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B16R2E1 | Internal Number: 8-1879212-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879212-1